Part Details for CRCW0603100158R1%RT6 by Vishay Intertechnologies
Overview of CRCW0603100158R1%RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603100158R1%RT6
CRCW0603100158R1%RT6 CAD Models
CRCW0603100158R1%RT6 Part Data Attributes
|
CRCW0603100158R1%RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603100158R1%RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603100158R1%RT6
This table gives cross-reference parts and alternative options found for CRCW0603100158R1%RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100158R1%RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-13158RL | Fixed Resistor, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603100158R1%RT6 vs AF0603FR-13158RL |
RK73H1JRTBK1580F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603100158R1%RT6 vs RK73H1JRTBK1580F |
0603WGF1580T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603100158R1%RT6 vs 0603WGF1580T5E |
RCG0603158RFKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603100158R1%RT6 vs RCG0603158RFKEI |
WF06P1580FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603100158R1%RT6 vs WF06P1580FTLV |
MR06X1580FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603100158R1%RT6 vs MR06X1580FTL |
CR0603TT100X158R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW0603100158R1%RT6 vs CR0603TT100X158R+/-1% |
CDF0603158R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603100158R1%RT6 vs CDF0603158R1%100PPM/KNP5 |
BCTS000603-158RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603100158R1%RT6 vs BCTS000603-158RFTP |
MCWR06X1580FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603100158R1%RT6 vs MCWR06X1580FTL |