-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W2536
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06031K00FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 3505000 |
|
$0.0060 | Buy Now |
DISTI #
52K8016
|
Newark | Res, Thick Film, 1K, 1%, 0.1W, 0603, Reel, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Vishay CRCW06031K00FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 3940000 |
|
$0.0030 | Buy Now |
DISTI #
61M5328
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06031K00FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1842349 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
CRCW06031K00FKEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06031K00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 480000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
CRCW06031K00FKEA
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06031K00FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
52K8016
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 52K8016) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 4 Days Container: Reel | 435000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
71-CRCW0603-1.0K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.0Kohms 1% RoHS: Compliant | 796509 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07473525
|
Arrow Electronics | Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2303 | Americas - 6705000 |
|
$0.0057 | Buy Now |
DISTI #
E02:0323_00827454
|
Arrow Electronics | Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2337 | Europe - 1190000 |
|
$0.0074 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5837500Reel |
|
$0.0068 / $0.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031K00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06031K00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031K00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031K00FKEA vs RK73H1JRTBK1001F |
MR06X1001FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031K00FKEA vs MR06X1001FBL |
CDP06031K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031K00FKEA vs CDP06031K1%100PPM/KNP5 |
CR0603FA1001G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW06031K00FKEA vs CR0603FA1001G |
CDF06031K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031K00FKEA vs CDF06031K1%100PPM/KNP20 |
RK73H1JGBK1001F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031K00FKEA vs RK73H1JGBK1001F |
CRCW06031K00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K00FKEA vs CRCW06031K00FKED |
CDF06031K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031K00FKEA vs CDF06031K1%100PPM/KNP10 |
NRC-AS06F1001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRCW06031K00FKEA vs NRC-AS06F1001TRF |
PF03WAF1001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06031K00FKEA vs PF03WAF1001T5E |