Part Details for CRCW06031R00FKTABC by Vishay Intertechnologies
Overview of CRCW06031R00FKTABC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031R00FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06031R00FKTABC
|
TME | Resistor: thick film, SMD, 0603, 1Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 11400 |
|
$0.0101 / $0.0411 | Buy Now |
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603 RoHS: Compliant | Europe - 100000 |
|
RFQ |
Part Details for CRCW06031R00FKTABC
CRCW06031R00FKTABC CAD Models
CRCW06031R00FKTABC Part Data Attributes
|
CRCW06031R00FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R00FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031R00FKTABC
This table gives cross-reference parts and alternative options found for CRCW06031R00FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R00FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031R00FKTABC vs CDP06031R1%100PPM/KNS |
CRCW06031R00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031R00FKTABC vs CRCW06031R00FKED |
CDP06031R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031R00FKTABC vs CDP06031R1%100PPM/KNP10 |
CRCW06031R00FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031R00FKTABC vs CRCW06031R00FKEAC |
CDF06031R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031R00FKTABC vs CDF06031R1%100PPM/KNP10 |
CDF06031R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031R00FKTABC vs CDF06031R1%100PPM/KNP20 |
RCG06031R00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031R00FKTABC vs RCG06031R00FKEA |
CDP06031R1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031R00FKTABC vs CDP06031R1%100PPM/KKP5 |
CDP06031R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031R00FKTABC vs CDP06031R1%100PPM/KKS |