Part Details for CRCW06033K90JNEAC by Vishay Intertechnologies
Overview of CRCW06033K90JNEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06033K90JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2365
|
Newark | D11/Crcw0603-C 200 3K9 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06033K90JNEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW06033K90JNEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 3.9K Ohm 5% 0.1 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06033K90JNEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0019 | Buy Now |
DISTI #
71-CRCW06033K90JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 3.9Kohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW06033K90JNEAC
CRCW06033K90JNEAC CAD Models
CRCW06033K90JNEAC Part Data Attributes
|
CRCW06033K90JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033K90JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033K90JNEAC
This table gives cross-reference parts and alternative options found for CRCW06033K90JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033K90JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGBK392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06033K90JNEAC vs RK73B1JGBK392J |
RK73B1JLBK392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033K90JNEAC vs RK73B1JLBK392J |
RCA06033K90JNEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033K90JNEAC vs RCA06033K90JNEAAP |
RK73B1JRTTP392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033K90JNEAC vs RK73B1JRTTP392J |
CRCW06033K90JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06033K90JNEAC vs CRCW06033K90JNEAIF |
CRCW06033K90JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06033K90JNEAC vs CRCW06033K90JNECIF |
CR0603-JW-392EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06033K90JNEAC vs CR0603-JW-392EPF |
RK73B1JRTBK392J | RES,SMT,THICK FILM,3.9K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW06033K90JNEAC vs RK73B1JRTBK392J |
CRCW06033K90JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033K90JNEAC vs CRCW06033K90JNEBC |
CRCW06033K90JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06033K90JNEAC vs CRCW06033K90JNTABC |