Part Details for CRCW06033K90JNECIF by Vishay Intertechnologies
Overview of CRCW06033K90JNECIF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06033K90JNECIF
CRCW06033K90JNECIF CAD Models
CRCW06033K90JNECIF Part Data Attributes
|
CRCW06033K90JNECIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033K90JNECIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033K90JNECIF
This table gives cross-reference parts and alternative options found for CRCW06033K90JNECIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033K90JNECIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J392CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06033K90JNECIF vs RM06J392CTDK |
CRCW06033K90JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033K90JNECIF vs CRCW06033K90JNEBC |
RK73B1JLBK392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033K90JNECIF vs RK73B1JLBK392J |
RK73B1JRTBK392J | RES,SMT,THICK FILM,3.9K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW06033K90JNECIF vs RK73B1JRTBK392J |
RK73B1JRTTP392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06033K90JNECIF vs RK73B1JRTTP392J |
CRCW06033K90JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033K90JNECIF vs CRCW06033K90JNEAC |
ERJ3GEYJ392V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW06033K90JNECIF vs ERJ3GEYJ392V |
RMCF0603GT3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06033K90JNECIF vs RMCF0603GT3K90 |
RCA06033K90JNEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033K90JNECIF vs RCA06033K90JNEAAP |
CRCW06033K90JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06033K90JNECIF vs CRCW06033K90JNEAIF |