Part Details for CRCW0805120RFKEA by Vishay Dale
Results Overview of CRCW0805120RFKEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805120RFKEA Information
CRCW0805120RFKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0805120RFKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
541-120CCT-ND
|
DigiKey | RES SMD 120 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
54658 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
|
DISTI #
70203763
|
RS | RESISTOR, THICK FILM,120 OHMS,0.125 W,1%,SMT,0805,TCR 37 PPM/DEGC, CUT TAPE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24370 |
|
$0.0060 | Buy Now |
|
DISTI #
70272800
|
RS | RESISTOR, THICK FILM, 120 OHMS, 0.125 W, 1%, SMT, 0805, TCR 37 PPM/DEGC Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0270 | RFQ |
|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 120 OHM, SURFACE MOUNT, 0805, LEAD FREE | 31120 |
|
$0.0057 / $0.0304 | Buy Now |