Part Details for CRCW0805158RCHTAP by Vishay Intertechnologies
Overview of CRCW0805158RCHTAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0805158RCHTAP
CRCW0805158RCHTAP CAD Models
CRCW0805158RCHTAP Part Data Attributes:
|
CRCW0805158RCHTAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805158RCHTAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805158RCHTAP
This table gives cross-reference parts and alternative options found for CRCW0805158RCHTAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805158RCHTAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05CEB--158R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW0805158RCHTAP vs CR-05CEB--158R |
FCF05CV-1580PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805158RCHTAP vs FCF05CV-1580PW |
FCF05CS-1580PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805158RCHTAP vs FCF05CS-1580PW |
RK73G2ALTDD1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805158RCHTAP vs RK73G2ALTDD1580C |
RK73G2ATTDD1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805158RCHTAP vs RK73G2ATTDD1580C |
FCF05CV-1580P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805158RCHTAP vs FCF05CV-1580P |
RK73G2ATTP1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805158RCHTAP vs RK73G2ATTP1580C |
FCF05CT-1580P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805158RCHTAP vs FCF05CT-1580P |
RK73G2ALTED1580C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805158RCHTAP vs RK73G2ALTED1580C |
FCF05CS-1580P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805158RCHTAP vs FCF05CS-1580P |