Part Details for CRCW0805330RFKEAC by Vishay Intertechnologies
Results Overview of CRCW0805330RFKEAC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805330RFKEAC Information
CRCW0805330RFKEAC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0805330RFKEAC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AK8135
|
Newark | Res, 330R, 1%, 0.125W, 0805, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW0805330RFKEAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39542 |
|
$0.0050 | Buy Now |
|
DISTI #
45AC9194
|
Newark | Res, 330R, 1%, 0.125W, 0805, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW0805330RFKEAC RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0100 | Buy Now |
|
DISTI #
CRCW0805330RFKEAC
|
Avnet Americas | - Tape and Reel (Alt: CRCW0805330RFKEAC) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 40000 |
|
$0.0028 / $0.0032 | Buy Now |
|
DISTI #
67AK8135
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 67AK8135) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 39542 Partner Stock |
|
$0.0150 / $0.1000 | Buy Now |
|
DISTI #
71-CRCW0805330RFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 330ohms 1% Commercial Use RoHS: Compliant | 32421 |
|
$0.0060 / $0.1000 | Buy Now |
|
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0034 / $0.0039 | Buy Now |
|
|
Bristol Electronics | Min Qty: 159 | 5000 |
|
$0.0053 / $0.0315 | Buy Now |
|
|
Quest Components | 4000 |
|
$0.0042 / $0.0420 | Buy Now | |
|
DISTI #
CRCW0805330RFKEAC
|
TTI | Thick Film Resistors - SMD 1/8Watt 330ohms 1% Commercial Use RoHS: Exempt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0029 / $0.0032 | Buy Now |
|
DISTI #
CRCW0805330RFKEAC
|
Avnet Abacus | (Alt: CRCW0805330RFKEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CRCW0805330RFKEAC by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW0805330RFKEAC
CRCW0805330RFKEAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW0805330RFKEAC Part Data Attributes
|
|
CRCW0805330RFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805330RFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Rated Ac Coltage(V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 330 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for CRCW0805330RFKEAC
This table gives cross-reference parts and alternative options found for CRCW0805330RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805330RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC10F3300TRF | NIC Components Corp | $0.0015 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805330RFKEAC vs NRC10F3300TRF |
| CRCW0805330RFKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | CRCW0805330RFKEAC vs CRCW0805330RFKTC |
| CR-05FAD--330R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805330RFKEAC vs CR-05FAD--330R |
| CR0805-10W-3300FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW0805330RFKEAC vs CR0805-10W-3300FPT-13 |
| RM10FTN3300 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CRCW0805330RFKEAC vs RM10FTN3300 |
| CRCW0805100330R1%RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | CRCW0805330RFKEAC vs CRCW0805100330R1%RT6 |
| NMCT0805FG330R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW0805330RFKEAC vs NMCT0805FG330R |
| CAR10F3300CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805330RFKEAC vs CAR10F3300CT |
| AF0805FR-13330RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.125W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805330RFKEAC vs AF0805FR-13330RL |
| NMCR0805FG330R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,330 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CRCW0805330RFKEAC vs NMCR0805FG330R |
CRCW0805330RFKEAC Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW0805330RFKEAC is 350°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the CRCW0805330RFKEAC is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
The recommended soldering temperature for the CRCW0805330RFKEAC is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
-
Yes, the CRCW0805330RFKEAC is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave circuits.
-
Yes, the CRCW0805330RFKEAC is compatible with lead-free soldering processes, making it a good choice for environmentally friendly designs.