Part Details for CRCW0805499KFKEAC by Vishay Intertechnologies
Results Overview of CRCW0805499KFKEAC by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805499KFKEAC Information
CRCW0805499KFKEAC by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0805499KFKEAC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC9208
|
Newark | Res, 499K, 1%, 0.125W, 0805, Thick Film, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Vishay CRCW0805499KFKEAC RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0100 | Buy Now |
|
DISTI #
67AK8152
|
Newark | Res, 499K, 1%, 0.125W, 0805, Thick Film, Resistance:499Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Vishay CRCW0805499KFKEAC RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
|
DISTI #
CRCW0805499KFKEAC
|
Avnet Americas | D12/CRCW0805-C 100 499K 1% ET1 e3 - Tape and Reel (Alt: CRCW0805499KFKEAC) COO: China RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0031 / $0.0036 | Buy Now |
|
DISTI #
71-CRCW0805499KFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 499Kohms 1% Commercial Use RoHS: Compliant | 43750 |
|
$0.0060 / $0.1000 | Buy Now |
|
DISTI #
V36:1790_18933974
|
Arrow Electronics | Res Thick Film 0805 499K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2302 | Americas - 5000 |
|
$0.0061 | Buy Now |
|
DISTI #
V72:2272_18933974
|
Arrow Electronics | Res Thick Film 0805 499K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1830 Container: Cut Strips | Americas - 10 |
|
$0.0033 | Buy Now |
|
DISTI #
69060395
|
Verical | Res Thick Film 0805 499K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 9616 Package Multiple: 1 Date Code: 2302 | Americas - 29768 |
|
$0.0041 | Buy Now |
|
DISTI #
68016340
|
Verical | Res Thick Film 0805 499K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2302 | Americas - 5000 |
|
$0.0061 | Buy Now |
|
DISTI #
CRCW0805499KFKEAC
|
TTI | Thick Film Resistors - SMD 1/8Watt 499Kohms 1% Commercial Use RoHS: Exempt pbFree: Pb-Free Min Qty: 50000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0056 | Buy Now |
|
DISTI #
V36:1790_18933974
|
Arrow Electronics | Res Thick Film 0805 499K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2302 | Americas - 5000 |
|
$0.0061 | Buy Now |
US Tariff Estimator: CRCW0805499KFKEAC by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW0805499KFKEAC
CRCW0805499KFKEAC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW0805499KFKEAC Part Data Attributes
|
|
CRCW0805499KFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805499KFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Rated Ac Coltage(V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 499000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for CRCW0805499KFKEAC
This table gives cross-reference parts and alternative options found for CRCW0805499KFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805499KFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR05FVEW4993A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs PWR05FVEW4993A |
| WR08W4993FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs WR08W4993FQLJ |
| PWR05FWEW4993 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs PWR05FWEW4993 |
| CRCW0805100499K1%RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | CRCW0805499KFKEAC vs CRCW0805100499K1%RT6 |
| CR-05FL6--499K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs CR-05FL6--499K |
| SR08X4993FTLW | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs SR08X4993FTLW |
| MC0805P-4993-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs MC0805P-4993-FT101 |
| NMCR0805FT499K | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,499K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CRCW0805499KFKEAC vs NMCR0805FT499K |
| CR21-4993-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs CR21-4993-FK |
| HFWF05FT-4993 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805499KFKEAC vs HFWF05FT-4993 |
CRCW0805499KFKEAC Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW0805499KFKEAC is 240°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the CRCW0805499KFKEAC is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without degradation.
-
Yes, the CRCW0805499KFKEAC is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave circuits.
-
The power rating of the CRCW0805499KFKEAC is 0.25 W, which is relatively high for a surface-mount resistor of its size.
-
Yes, the CRCW0805499KFKEAC is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.