Part Details for CRCW12063M60JNEA by Vishay Intertechnologies
Results Overview of CRCW12063M60JNEA by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12063M60JNEA Information
CRCW12063M60JNEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW12063M60JNEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51P0517
|
Newark | Resistor, Thick Film, 3.6Mohm, 250Mw, 5%, Resistance:3.6Mohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12063M60JNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
|
DISTI #
47P3822
|
Newark | D25/Crcw1206 200 3M6 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12063M60JNEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0300 | Buy Now |
|
DISTI #
CRCW12063M60JNEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW12063M60JNEA) COO: Israel RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0054 | Buy Now |
|
DISTI #
71-CRCW12063M60JNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 3.6Mohms 5% RoHS: Compliant | 10494 |
|
$0.0070 / $0.1200 | Buy Now |
|
DISTI #
V36:1790_09199147
|
Arrow Electronics | Res Thick Film 1206 3.6M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive COO: Israel RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2346 | Americas - 10000 |
|
$0.0045 | Buy Now |
|
DISTI #
74086468
|
Verical | Res Thick Film 1206 3.6M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Date Code: 2346 | Americas - 10000 |
|
$0.0045 | Buy Now |
|
|
Bristol Electronics | Min Qty: 61 | 3437 |
|
$0.0139 / $0.0833 | Buy Now |
|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 3600000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 2749 |
|
$0.0111 / $0.1110 | Buy Now |
|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 3600000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 2749 |
|
$0.0267 / $0.1335 | Buy Now |
|
DISTI #
V36:1790_09199147
|
Arrow Electronics | Res Thick Film 1206 3.6M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive COO: Israel RoHS: Exempt Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2346 | Americas - 10000 |
|
$0.0045 | Buy Now |
US Tariff Estimator: CRCW12063M60JNEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW12063M60JNEA
CRCW12063M60JNEA Part Data Attributes
|
|
CRCW12063M60JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12063M60JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 200 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3600000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for CRCW12063M60JNEA
This table gives cross-reference parts and alternative options found for CRCW12063M60JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063M60JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-06JPB---3M6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CRCW12063M60JNEA vs CR-06JPB---3M6 |
| CR-06JLD---3M6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRCW12063M60JNEA vs CR-06JLD---3M6 |
| MC1206-3604-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRCW12063M60JNEA vs MC1206-3604-JB |
| 1206S4J0365BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CRCW12063M60JNEA vs 1206S4J0365BBE |
| 1206S4J0365C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CRCW12063M60JNEA vs 1206S4J0365C2 |
| RK73B2BLTED365J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRCW12063M60JNEA vs RK73B2BLTED365J |
| SG73P2BATTE365J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRCW12063M60JNEA vs SG73P2BATTE365J |
| CR1206AJW-365EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRCW12063M60JNEA vs CR1206AJW-365EAS |
| 1206S4J0365T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CRCW12063M60JNEA vs 1206S4J0365T2 |
| SG73S2BTE365J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6e+06ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRCW12063M60JNEA vs SG73S2BTE365J |