-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12065K76FKEB
|
Avnet Americas | RES THKFLM D25/1206 5K76 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW12065K76FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0077 | Buy Now |
DISTI #
71-CRCW12065K76FKEB
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 5.76Kohms 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0056 | Buy Now |
DISTI #
CRCW12065K76FKEB
|
Avnet Americas | RES THKFLM D25/1206 5K76 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW12065K76FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0077 | Buy Now |
DISTI #
CRCW12065K76FKEB
|
Avnet Americas | RES THKFLM D25/1206 5K76 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW12065K76FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12065K76FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12065K76FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRCW12065K76FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12065K76FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ1206F5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRCW12065K76FKEB vs CRGCQ1206F5K76 |
RMC-185761FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | CRCW12065K76FKEB vs RMC-185761FB |
SR1206FR-135K76L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12065K76FKEB vs SR1206FR-135K76L |
MC1206P-5761-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW12065K76FKEB vs MC1206P-5761-FT101W |
CR1206F5K76P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRCW12065K76FKEB vs CR1206F5K76P05 |
MC1206P-5761-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRCW12065K76FKEB vs MC1206P-5761-FB101 |
NMCT1206FG5K76 | RESISTOR, 0.25W, 1%, 100ppm, 5760ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12065K76FKEB vs NMCT1206FG5K76 |
CR32TR5761F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CRCW12065K76FKEB vs CR32TR5761F |
RMNW32K5761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRCW12065K76FKEB vs RMNW32K5761FTP |
RCA12065K76FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12065K76FKEB vs RCA12065K76FKEAAP |