Part Details for CRCW12101R62FNEA by Vishay Intertechnologies
Results Overview of CRCW12101R62FNEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12101R62FNEA Information
CRCW12101R62FNEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW12101R62FNEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49P3290
|
Newark | Crcw1210 200 1R62 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12101R62FNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0400 / $0.0700 | Buy Now |
|
DISTI #
CRCW12101R62FNEA
|
Avnet Americas | CRCW1210 200 1R62 1% ET1 e3 - Tape and Reel (Alt: CRCW12101R62FNEA) COO: Israel Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0534 / $0.0537 | Buy Now |
|
DISTI #
CRCW12101R62FNEA
|
Avnet Abacus | CRCW1210 200 1R62 1 ET1 e3 (Alt: CRCW12101R62FNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CRCW12101R62FNEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW12101R62FNEA
CRCW12101R62FNEA Part Data Attributes
|
|
CRCW12101R62FNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101R62FNEA
Vishay Intertechnologies
Fixed Resistor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Rated Ac Voltage: 200v | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1.62 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for CRCW12101R62FNEA
This table gives cross-reference parts and alternative options found for CRCW12101R62FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12101R62FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR13FVFU1R62 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs PWR13FVFU1R62 |
| CR-10FPD--1R62 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs CR-10FPD--1R62 |
| NRCW25F1R62TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs NRCW25F1R62TRF |
| FPS12FV-1R62LM | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs FPS12FV-1R62LM |
| RAT121R62FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs RAT121R62FP2 |
| RAT121R62FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs RAT121R62FP3 |
| PWR13FTFU1R62NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs PWR13FTFU1R62NA |
| RK73H2EXTDD1R62F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs RK73H2EXTDD1R62F |
| CR1210-2W-1R62FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | CRCW12101R62FNEA vs CR1210-2W-1R62FSNT |
| FPS12FT-1R62LMB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRCW12101R62FNEA vs FPS12FT-1R62LMB |