Part Details for CRCW20101K91FKTF by Vishay Intertechnologies
Results Overview of CRCW20101K91FKTF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW20101K91FKTF Information
CRCW20101K91FKTF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW20101K91FKTF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12T4581
|
Newark | Crcw2010 1.91K 1% 100 R02 Rohs Compliant: No |Vishay CRCW20101K91FKTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1420 / $0.2300 | Buy Now |
|
DISTI #
CRCW20101K91FKTF
|
Avnet Americas | - Tape and Reel (Alt: CRCW20101K91FKTF) COO: Israel RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0829 / $0.0864 | Buy Now |
|
DISTI #
71-CRCW20101K91FKTF
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2010 1.91K 1% 100 R02 RoHS: Compliant | 690 |
|
$0.0990 / $0.6700 | Buy Now |
|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1910OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2010 | 3798 |
|
$0.0738 / $0.1704 | Buy Now |
US Tariff Estimator: CRCW20101K91FKTF by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW20101K91FKTF
CRCW20101K91FKTF Part Data Attributes
|
|
CRCW20101K91FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20101K91FKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 400 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1910 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 400 V |
Alternate Parts for CRCW20101K91FKTF
This table gives cross-reference parts and alternative options found for CRCW20101K91FKTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW20101K91FKTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW20101K91FKEF | Vishay Intertechnologies | $0.2055 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW20101K91FKTF vs CRCW20101K91FKEF |
| HPWR10FVEQ1911A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs HPWR10FVEQ1911A |
| CR-0AFA9--1K91 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs CR-0AFA9--1K91 |
| PWR10FVEQ1911A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs PWR10FVEQ1911A |
| CR-0AFA4--1K91 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs CR-0AFA4--1K91 |
| PWR10FVEQ1911NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs PWR10FVEQ1911NA |
| PWR10FTEQ1911 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs PWR10FTEQ1911 |
| PWR10FVGQ1911A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs PWR10FVGQ1911A |
| PWR10FTEQ1911NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs PWR10FTEQ1911NA |
| CPR2010Q1911FE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1910ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRCW20101K91FKTF vs CPR2010Q1911FE |