Part Details for CRCW25123M60FKEG by Vishay Intertechnologies
Results Overview of CRCW25123M60FKEG by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW25123M60FKEG Information
CRCW25123M60FKEG by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW25123M60FKEG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47P5147
|
Newark | Crcw2512 100 3M6 1% E67 E3 Rohs Compliant: Yes |Vishay CRCW25123M60FKEG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1550 / $0.3050 | Buy Now |
|
DISTI #
CRCW25123M60FKEG
|
Avnet Americas | - Tape and Reel (Alt: CRCW25123M60FKEG) COO: Israel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0538 / $0.0549 | Buy Now |
|
DISTI #
71-CRCW25123M60FKEG
|
Mouser Electronics | Thick Film Resistors - SMD CRCW2512 100 3M6 1% E67 e3 RoHS: Compliant | 0 |
|
$0.0530 / $0.3200 | Order Now |
|
DISTI #
CRCW25123M60FKEG
|
TME | Resistor: thick film, SMD, 2512, 3.6MΩ, 1W, ±1%, 500V, -55÷155°C Min Qty: 6000 | 0 |
|
$0.0680 | RFQ |
US Tariff Estimator: CRCW25123M60FKEG by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW25123M60FKEG
CRCW25123M60FKEG Part Data Attributes
|
|
CRCW25123M60FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW25123M60FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 500 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3600000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for CRCW25123M60FKEG
This table gives cross-reference parts and alternative options found for CRCW25123M60FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW25123M60FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW25121003M61%R67 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CRCW25123M60FKEG vs CRCW25121003M61%R67 |
| CRCW25121003M61%E67E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CRCW25123M60FKEG vs CRCW25121003M61%E67E3 |
| CRCW25123M60FKTH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6e+06ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25123M60FKEG vs CRCW25123M60FKTH |
| RV2512FK-073M6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRCW25123M60FKEG vs RV2512FK-073M6L |
| CRCW25123M60FKTG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6e+06ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25123M60FKEG vs CRCW25123M60FKTG |
| PWR12FVET3604A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6e+06ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25123M60FKEG vs PWR12FVET3604A |
| AF2512FK-073M6L | YAGEO Corporation | Check for Price | Fixed Resistor, 1W, 3600000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25123M60FKEG vs AF2512FK-073M6L |
| RCA25123M60FKEH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25123M60FKEG vs RCA25123M60FKEH |
| CRCW25121003M61%E82E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | CRCW25123M60FKEG vs CRCW25121003M61%E82E3 |
| CRCW25123M60FKEH | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6e+06ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW25123M60FKEG vs CRCW25123M60FKEH |