Part Details for CRCW251256R0JNTGCN by ChipNobo Co Ltd
Results Overview of CRCW251256R0JNTGCN by ChipNobo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW251256R0JNTGCN Information
CRCW251256R0JNTGCN by ChipNobo Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW251256R0JNTGCN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ChipNobo Co., Limited | RES SMD 56 OHM 5% 1W 2512 | 140000 |
|
$0.0644 / $0.0684 | Buy Now |