Part Details for CRF2512-FZ-R005ELF by Bourns Inc
Results Overview of CRF2512-FZ-R005ELF by Bourns Inc
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRF2512-FZ-R005ELF Information
CRF2512-FZ-R005ELF by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRF2512-FZ-R005ELF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AM3029
|
Newark | Res 0.005 Ohm 1% 2W 2512 Rohs Compliant: Yes |Bourns CRF2512-FZ-R005ELF RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 7260 |
|
$0.1980 / $0.2570 | Buy Now |
|
DISTI #
33AK7325
|
Newark | Res, 0.005 Ohm, 1%, 2W, Metal Strip, Resistance:5Mohm, Product Range:Crf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRF2512-FZ-R005ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3870 |
|
$0.1540 | Buy Now |
|
DISTI #
13AC4971
|
Newark | Res, 0.005 Ohm, 1%, 2W, Metal Strip, Resistance:5Mohm, Product Range:Crf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRF2512-FZ-R005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1920 / $0.2530 | Buy Now |
|
DISTI #
2266-CRF2512-FZ-R005ELF-ND
|
DigiKey | RES 0.005 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7260 In Stock |
|
$0.1950 / $0.2110 | Buy Now |
|
DISTI #
CRF2512-FZ-R005ELFCT-ND
|
DigiKey | RES 0.005 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0969 / $0.4900 | Buy Now |
|
DISTI #
33AK7325
|
Avnet Americas | SMD Current Sense Resistor, 0.005 ohm, CRF Series, 2512 [6432 Metric], 2 W, ? 1%, Metal Strip - Product that comes on tape, but is not reeled (Alt: 33AK7325) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3870 Partner Stock |
|
$0.1740 / $0.4900 | Buy Now |
|
DISTI #
CRF2512-FZ-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 0.005 ohm, CRF Series, 2512 [6432 Metric], 2 W, ? 1%, Metal Strip - Tape and Reel (Alt: CRF2512-FZ-R005ELF) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1105 / $0.1811 | Buy Now |
|
DISTI #
652-CRF2512FZR005ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.005ohms 1% 75PPM RoHS: Compliant | 0 |
|
$0.1290 / $0.4900 | Order Now |
|
DISTI #
V72:2272_17082212
|
Arrow Electronics | Res Metal Alloy 2512 0.005 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive COO: Taiwan RoHS: Compliant Min Qty: 498 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2203 Container: Cut Strips | Americas - 13291 |
|
$0.1086 / $0.1775 | Buy Now |
|
|
Onlinecomponents.com | Thick Film Resistor - .005 ohm ±1% - 2W - ±50ppm/°C - -55°C to +170°C - SMD 2512 - Tape&Reel COO: Taiwan RoHS: Compliant |
19610 In Stock |
|
$0.0847 / $0.1628 | Buy Now |
US Tariff Estimator: CRF2512-FZ-R005ELF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRF2512-FZ-R005ELF
CRF2512-FZ-R005ELF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRF2512-FZ-R005ELF Part Data Attributes
|
|
CRF2512-FZ-R005ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRF2512-FZ-R005ELF
Bourns Inc
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 6.4 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.005 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 0.1 V |
CRF2512-FZ-R005ELF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CRF2512-FZ-R005ELF can be found in the Bourns application note AN204, which provides guidelines for PCB layout and land pattern design.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Bourns application note AN205. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
-
The CRF2512-FZ-R005ELF has an operating temperature range of -40°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade if operated at the extreme ends of this range.
-
While the CRF2512-FZ-R005ELF is designed to be robust, it's essential to consider the vibration specifications and ensure the component is properly secured to the PCB to prevent mechanical stress and damage.
-
To prevent ESD damage, follow proper handling and storage procedures, and consider implementing ESD protection measures such as wrist straps, mats, and packaging materials that meet the ANSI/ESD S20.20 standard.