Part Details for CRG0805F68R1 by TE Connectivity
Overview of CRG0805F68R1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG0805F68R1
CRG0805F68R1 CAD Models
CRG0805F68R1 Part Data Attributes:
|
CRG0805F68R1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0805F68R1
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRG0805F68R1
This table gives cross-reference parts and alternative options found for CRG0805F68R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0805F68R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ05S8F681JT4E | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRG0805F68R1 vs HQ05S8F681JT4E |
MC0.1W08051%68R1FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | CRG0805F68R1 vs MC0.1W08051%68R1FR |
MC01W0805168R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | CRG0805F68R1 vs MC01W0805168R1 |
HQ05WAF681JTEE | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRG0805F68R1 vs HQ05WAF681JTEE |
HQ05S8F681JTEE | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRG0805F68R1 vs HQ05S8F681JTEE |
MC0.1W08051%68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | CRG0805F68R1 vs MC0.1W08051%68R1 |
HQ05WAF681JT4E | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRG0805F68R1 vs HQ05WAF681JT4E |
CRGCQ0805F68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRG0805F68R1 vs CRGCQ0805F68R1 |
HQ05WAF681JT5E | Fixed Resistor, 0.1W, 68.1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRG0805F68R1 vs HQ05WAF681JT5E |