Part Details for CRGCQ0805J13R by TE Connectivity
Overview of CRGCQ0805J13R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ0805J13R
CRGCQ0805J13R CAD Models
CRGCQ0805J13R Part Data Attributes
|
CRGCQ0805J13R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0805J13R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRGCQ0805J13R
This table gives cross-reference parts and alternative options found for CRGCQ0805J13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ0805J13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU06J130V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | CRGCQ0805J13R vs ERJU06J130V |
MCR10EZP130 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | CRGCQ0805J13R vs MCR10EZP130 |
HQ05WAJ0130TCE | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805J13R vs HQ05WAJ0130TCE |
HQ05WAJ0130T5E | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805J13R vs HQ05WAJ0130T5E |
ERJ6GEYJ130V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRGCQ0805J13R vs ERJ6GEYJ130V |
MCR10FZHJ130 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 13ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CRGCQ0805J13R vs MCR10FZHJ130 |
RMC20-130JTE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CRGCQ0805J13R vs RMC20-130JTE |
HQ05S8J0130T4E | Fixed Resistor, 0.125W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805J13R vs HQ05S8J0130T4E |
MCR10QZHJ130 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 13ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CRGCQ0805J13R vs MCR10QZHJ130 |
HQ05WAJ0130TEE | Fixed Resistor, 0.1W, 13ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ0805J13R vs HQ05WAJ0130TEE |