| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWC-PWC0805LF4120FELT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | CRGH0805F412R vs PWC-PWC0805LF4120FELT |
| PWC0805AS-412RFI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | CRGH0805F412R vs PWC0805AS-412RFI |
| PWC0805-412RFI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | CRGH0805F412R vs PWC0805-412RFI |
| HP05W3F4120C5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805F412R vs HP05W3F4120C5E |
| HWR10F4120CT51/3 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | CRGH0805F412R vs HWR10F4120CT51/3 |
| HP05W3F4120C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805F412R vs HP05W3F4120C4E |
| HP05W3F4120BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805F412R vs HP05W3F4120BDE |
| HP05W3F4120B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | CRGH0805F412R vs HP05W3F4120B5E |
| PWC0805AS-412RFPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | CRGH0805F412R vs PWC0805AS-412RFPB |
| HP05W3F4120B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805F412R vs HP05W3F4120B4E |
Part Details for CRGH0805F412R by TE Connectivity
Results Overview of CRGH0805F412R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH0805F412R Information
CRGH0805F412R by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGH0805F412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X6124
|
Newark | Crgh0805 1% 412R 0.33W, |Te Connectivity Neohm CRGH0805F412R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0070 / $0.0120 | Buy Now |
|
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 412 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel COO: United States RoHS: Compliant | 0 |
|
$0.0122 / $0.0165 | Buy Now |
|
DISTI #
279-CRGH0805F412R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 412R 0.33W RoHS: Compliant | 0 |
|
$0.0160 / $0.1600 | Order Now |
|
|
Master Electronics | Thick Film Resistor - SMD 0805 - 412 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel COO: United States RoHS: Compliant | 0 |
|
$0.0122 / $0.0165 | Buy Now |
US Tariff Estimator: CRGH0805F412R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRGH0805F412R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGH0805F412R Part Data Attributes
|
|
CRGH0805F412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805F412R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 1 Day | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Physical Dimension | 2mm X 1.25mm X .55mm | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for CRGH0805F412R
This table gives cross-reference parts and alternative options found for CRGH0805F412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0805F412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.