Part Details for CRGP0805J3M9 by TE Connectivity
Overview of CRGP0805J3M9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGP0805J3M9
CRGP0805J3M9 CAD Models
CRGP0805J3M9 Part Data Attributes:
|
CRGP0805J3M9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0805J3M9
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRGP0805J3M9
This table gives cross-reference parts and alternative options found for CRGP0805J3M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGP0805J3M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP05W3J0395TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3900000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGP0805J3M9 vs HP05W3J0395TCE |
PWC0805AS-3M9JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGP0805J3M9 vs PWC0805AS-3M9JPB |
PWC-PWC08053904JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | CRGP0805J3M9 vs PWC-PWC08053904JELT |
HP05W3J0395T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGP0805J3M9 vs HP05W3J0395T5E |
PS05W3J0395T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3900000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGP0805J3M9 vs PS05W3J0395T5E |
PWC0805AS-3M9JI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | CRGP0805J3M9 vs PWC0805AS-3M9JI |
CRGH0805J3M9 | Fixed Resistor, Thick Film, 0.33W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | CRGP0805J3M9 vs CRGH0805J3M9 |
HP05W3J0395T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3900000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CRGP0805J3M9 vs HP05W3J0395T4E |
PWC-PWC0805LF3904JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | CRGP0805J3M9 vs PWC-PWC0805LF3904JELT |