-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRHV1206AF10M0FKEB
|
Avnet Americas | CRHV1206AF 10M 1% 100 EB e3 - Bulk (Alt: CRHV1206AF10M0FKEB) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5125 / $2.5521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRHV1206AF10M0FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV1206AF10M0FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for CRHV1206AF10M0FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV1206AF10M0FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV1206BF10M0FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKEB vs CRHV1206BF10M0FKE5 |
CRHV1206AF10M0FKFB | RES,SMT,THICK FILM,10M OHMS,1.5KWV,1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Techno | CRHV1206AF10M0FKEB vs CRHV1206AF10M0FKFB |
CRHV1206AF10M0FKF1 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKEB vs CRHV1206AF10M0FKF1 |
CRHV1206AF10M0FKFT | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF10M0FKEB vs CRHV1206AF10M0FKFT |
CRHV1206AF10M0FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKEB vs CRHV1206AF10M0FKFW |
CRHV1206CF10M0FKET | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF10M0FKEB vs CRHV1206CF10M0FKET |
CRHV1206CF10M0FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF10M0FKEB vs CRHV1206CF10M0FKEB |
CRHV1206AE10M0FKSW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CRHV1206AF10M0FKEB vs CRHV1206AE10M0FKSW |
CRHV1206CF10M0FKFW | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRHV1206AF10M0FKEB vs CRHV1206CF10M0FKFW |
CRHV1206AF10M0FKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.3 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Techno | CRHV1206AF10M0FKEB vs CRHV1206AF10M0FKFT |