Part Details for CRM2010680K+-5%NATCR100 by SRT Resistor Technology Gmbh
Overview of CRM2010680K+-5%NATCR100 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM2010680K+-5%NATCR100
CRM2010680K+-5%NATCR100 CAD Models
CRM2010680K+-5%NATCR100 Part Data Attributes:
|
CRM2010680K+-5%NATCR100
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CRM2010680K+-5%NATCR100
SRT Resistor Technology Gmbh
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CRM | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CRM2010680K+-5%NATCR100
This table gives cross-reference parts and alternative options found for CRM2010680K+-5%NATCR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010680K+-5%NATCR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010BF680KJKET | Fixed Resistor, Thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRM2010680K+-5%NATCR100 vs CRMA2010BF680KJKET |
CRMA2010AG680KJKET | Fixed Resistor, Thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRM2010680K+-5%NATCR100 vs CRMA2010AG680KJKET |
RCH2010J684-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CRM2010680K+-5%NATCR100 vs RCH2010J684-2KV |
WF20V684JTL | Fixed Resistor, 0.5W, 680000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | CRM2010680K+-5%NATCR100 vs WF20V684JTL |
CHM2010680K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | CRM2010680K+-5%NATCR100 vs CHM2010680K+-5%NATCR100 |
HV732HTBK684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM2010680K+-5%NATCR100 vs HV732HTBK684J |
MCHVR0AJTEU6803 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | CRM2010680K+-5%NATCR100 vs MCHVR0AJTEU6803 |
CRMA2010AG680KJKEF | Fixed Resistor, Thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRM2010680K+-5%NATCR100 vs CRMA2010AG680KJKEF |
HV732HRTTE684J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRM2010680K+-5%NATCR100 vs HV732HRTTE684J |