| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRMA1206BF412RFKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKEW vs CRMA1206BF412RFKE5 |
| CRMA1206AG412RFKT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKEW vs CRMA1206AG412RFKT5 |
| CRMA1206BF412RFKT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKEW vs CRMA1206BF412RFKT5 |
| CRMA1206BF412RFKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKEW vs CRMA1206BF412RFKET |
| CRMA1206BG412RFKT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKEW vs CRMA1206BG412RFKT1 |
| CRMA1206BG412RFKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKEW vs CRMA1206BG412RFKE5 |
| CRMA1206BF412RFKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKEW vs CRMA1206BF412RFKEB |
| CRMA1206BF412RFKTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | CRMA1206AF412RFKEW vs CRMA1206BF412RFKTF |
| CRMA1206AG412RFKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKEW vs CRMA1206AG412RFKET |
| CRMA1206AG412RFKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRMA1206AF412RFKEW vs CRMA1206AG412RFKTT |
Part Details for CRMA1206AF412RFKEW by Vishay Intertechnologies
Results Overview of CRMA1206AF412RFKEW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRMA1206AF412RFKEW Information
CRMA1206AF412RFKEW by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CRMA1206AF412RFKEW by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CRMA1206AF412RFKEW Part Data Attributes
|
|
CRMA1206AF412RFKEW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206AF412RFKEW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 412ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.64 Mm | |
| Package Length | 3.18 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Waffle Tray | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 1000 V |
Alternate Parts for CRMA1206AF412RFKEW
This table gives cross-reference parts and alternative options found for CRMA1206AF412RFKEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1206AF412RFKEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.