Part Details for CRMA2512BG5M10JKT5 by Vishay Intertechnologies
Overview of CRMA2512BG5M10JKT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2512BG5M10JKT5
CRMA2512BG5M10JKT5 CAD Models
CRMA2512BG5M10JKT5 Part Data Attributes:
|
CRMA2512BG5M10JKT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2512BG5M10JKT5
Vishay Intertechnologies
Fixed Resistor, Thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for CRMA2512BG5M10JKT5
This table gives cross-reference parts and alternative options found for CRMA2512BG5M10JKT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512BG5M10JKT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV733ATBK515J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CRMA2512BG5M10JKT5 vs HV733ATBK515J |
CRMV2512AF5M10JKEF | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BG5M10JKT5 vs CRMV2512AF5M10JKEF |
CRMV2512BE5M10JKN1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BG5M10JKT5 vs CRMV2512BE5M10JKN1 |
WF25V515JTL | RESISTOR, 1W, 5%, 200ppm, 5100000ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | CRMA2512BG5M10JKT5 vs WF25V515JTL |
CRMA2512AG5M10JKET | Fixed Resistor, Thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BG5M10JKT5 vs CRMA2512AG5M10JKET |
HV733ARTTE515J | Fixed Resistor, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRMA2512BG5M10JKT5 vs HV733ARTTE515J |
CRMV2512BA5M10JKNW | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CRMA2512BG5M10JKT5 vs CRMV2512BA5M10JKNW |