Part Details for CRS-37-P-Z-S by Lapp Group
Overview of CRS-37-P-Z-S by Lapp Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS-37-P-Z-S
CRS-37-P-Z-S CAD Models
CRS-37-P-Z-S Part Data Attributes:
|
CRS-37-P-Z-S
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
CRS-37-P-Z-S
Lapp Group
D Type Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CAPTIVE NUT | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for CRS-37-P-Z-S
This table gives cross-reference parts and alternative options found for CRS-37-P-Z-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-37-P-Z-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC37PRJSYW | D Type Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Methode Electronics Inc | CRS-37-P-Z-S vs DC37PRJSYW |
DC37PRSLYW | D Type Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle | Methode Electronics Inc | CRS-37-P-Z-S vs DC37PRSLYW |
DC37PRSLYW | D Type Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle, | Adam Technologies Inc | CRS-37-P-Z-S vs DC37PRSLYW |
DC37PRJSYW | D Type Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle, | Adam Technologies Inc | CRS-37-P-Z-S vs DC37PRJSYW |
DC37-PR-SL | D Subminiature Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle, | Adam Technologies Inc | CRS-37-P-Z-S vs DC37-PR-SL |
DC37PRSL | D Type Connector, 37 Contact(s), 0.109 inch Pitch, #4-40, Receptacle, | Adam Technologies Inc | CRS-37-P-Z-S vs DC37PRSL |