Part Details for CRS2010AFX-5230ELF by Bourns Inc
Overview of CRS2010AFX-5230ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRS2010AFX-5230ELF
CRS2010AFX-5230ELF CAD Models
CRS2010AFX-5230ELF Part Data Attributes
|
CRS2010AFX-5230ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2010AFX-5230ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRS2010AFX-5230ELF
This table gives cross-reference parts and alternative options found for CRS2010AFX-5230ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2010AFX-5230ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2010R5230FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CRS2010AFX-5230ELF vs TFP2010R5230FA-T4 |
WHPC2010-523RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 523ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRS2010AFX-5230ELF vs WHPC2010-523RFT4 |
HP101WF5230T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRS2010AFX-5230ELF vs HP101WF5230T4E |
RMCS2010FT523R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CRS2010AFX-5230ELF vs RMCS2010FT523R-HP |
CR-0AFPF--523R | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CRS2010AFX-5230ELF vs CR-0AFPF--523R |
CR2010F523RE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRS2010AFX-5230ELF vs CR2010F523RE041W |
FPF20FP-5230 | Fixed Resistor, Metal Glaze/thick Film, 1W, 523ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRS2010AFX-5230ELF vs FPF20FP-5230 |