Part Details for CRS300JT-73-2RAA by YAGEO Corporation
Results Overview of CRS300JT-73-2RAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRS300JT-73-2RAA Information
CRS300JT-73-2RAA by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRS300JT-73-2RAA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
603-CRS300JT732RAA
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 2 Ohms 2R 5% Preci RoHS: Compliant | 0 |
|
$0.1760 / $0.8100 | Order Now |