Part Details for CRT0402-AY-1100GLF by Bourns Inc
Overview of CRT0402-AY-1100GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-1100GLF
CRT0402-AY-1100GLF CAD Models
CRT0402-AY-1100GLF Part Data Attributes
|
CRT0402-AY-1100GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-1100GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-1100GLF
This table gives cross-reference parts and alternative options found for CRT0402-AY-1100GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-1100GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y1100 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-AY-1100GLF vs AR02BPC3Y1100 |
TC0225B1100ECE | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-AY-1100GLF vs TC0225B1100ECE |
CAR0402110OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-AY-1100GLF vs CAR0402110OHMS0.1%25PPM |
RP73F1E110RBTD | Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1100GLF vs RP73F1E110RBTD |
CPF0402A110RE | Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1100GLF vs CPF0402A110RE |
RN73F1ETP1100A | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-AY-1100GLF vs RN73F1ETP1100A |
RP73F1E110RBTG | Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1100GLF vs RP73F1E110RBTG |
RP73F1E110RATDG | Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1100GLF vs RP73F1E110RATDG |
CRT0402-BY-1100GLF | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CRT0402-AY-1100GLF vs CRT0402-BY-1100GLF |
RP73F1E110RATDF | Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-1100GLF vs RP73F1E110RATDF |