Part Details for CRT0402-AY-4700GAS by Bourns Inc
Overview of CRT0402-AY-4700GAS by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AY-4700GAS
CRT0402-AY-4700GAS CAD Models
CRT0402-AY-4700GAS Part Data Attributes
|
CRT0402-AY-4700GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AY-4700GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AY-4700GAS
This table gives cross-reference parts and alternative options found for CRT0402-AY-4700GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AY-4700GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402470R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-AY-4700GAS vs AR0402470R+-0.05%TCR25 |
CAR0402470OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-AY-4700GAS vs CAR0402470OHMS0.1%25PPM |
PCF-W0402LF-03-4700-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRT0402-AY-4700GAS vs PCF-W0402LF-03-4700-A-P-LT |
TC02G471AB | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AY-4700GAS vs TC02G471AB |
TC02G471AC | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AY-4700GAS vs TC02G471AC |
AR02BPC3Y4700 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-AY-4700GAS vs AR02BPC3Y4700 |
RP73F1E470RBTDF | Fixed Resistor, Thin Film, 0.063W, 470ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AY-4700GAS vs RP73F1E470RBTDF |
RN73F1ETD4700A | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-AY-4700GAS vs RN73F1ETD4700A |
RN73F1ETP4700A | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-AY-4700GAS vs RN73F1ETP4700A |
AR02BTRC3Y4700 | Fixed Resistor, Thin Film, 0.0625W, 470ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-AY-4700GAS vs AR02BTRC3Y4700 |