Part Details for CRT0402-AZ-2201GAS by Bourns Inc
Overview of CRT0402-AZ-2201GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-AZ-2201GAS
CRT0402-AZ-2201GAS CAD Models
CRT0402-AZ-2201GAS Part Data Attributes
|
CRT0402-AZ-2201GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-AZ-2201GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-AZ-2201GAS
This table gives cross-reference parts and alternative options found for CRT0402-AZ-2201GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-AZ-2201GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02H222AT | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AZ-2201GAS vs TC02H222AT |
CPF0402B2K2C1 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AZ-2201GAS vs CPF0402B2K2C1 |
TC02H222AB | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-AZ-2201GAS vs TC02H222AB |
RP73G1E2K2BTG | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AZ-2201GAS vs RP73G1E2K2BTG |
RP73G1E2K2ATD | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AZ-2201GAS vs RP73G1E2K2ATD |
RN73G1ETP2201B | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-AZ-2201GAS vs RN73G1ETP2201B |
RP73G1E2K2ATDG | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AZ-2201GAS vs RP73G1E2K2ATDG |
RN73G1ETD2201B | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-AZ-2201GAS vs RN73G1ETD2201B |
RP73G1E2K2BTD | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-AZ-2201GAS vs RP73G1E2K2BTD |
RNCS0402BTC2K20 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-AZ-2201GAS vs RNCS0402BTC2K20 |