Part Details for CRT0402-BX-64R9GLF by Bourns Inc
Overview of CRT0402-BX-64R9GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BX-64R9GLF
CRT0402-BX-64R9GLF CAD Models
CRT0402-BX-64R9GLF Part Data Attributes
|
CRT0402-BX-64R9GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BX-64R9GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BX-64R9GLF
This table gives cross-reference parts and alternative options found for CRT0402-BX-64R9GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BX-64R9GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02F64R9BT | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BX-64R9GLF vs TC02F64R9BT |
ACPP040264R9B15PPM | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ohmite Mfg Co | CRT0402-BX-64R9GLF vs ACPP040264R9B15PPM |
RN73D1EB64R9B | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BX-64R9GLF vs RN73D1EB64R9B |
AR02APC5Y64R9 | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BX-64R9GLF vs AR02APC5Y64R9 |
CPF0402B64R9D1 | Fixed Resistor, Thin Film, 0.063W, 64.9ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BX-64R9GLF vs CPF0402B64R9D1 |
CPF0402A64R9D1 | Fixed Resistor, Thin Film, 0.063W, 64.9ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BX-64R9GLF vs CPF0402A64R9D1 |
AR02APC5Y64R9N | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BX-64R9GLF vs AR02APC5Y64R9N |
CAR040264.9OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | CRT0402-BX-64R9GLF vs CAR040264.9OHMS0.05%15PPM |
CRT0402-BX-64R9GAS | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BX-64R9GLF vs CRT0402-BX-64R9GAS |
AR02BPC5Y64R9N | Fixed Resistor, Thin Film, 0.0625W, 64.9ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BX-64R9GLF vs AR02BPC5Y64R9N |