Part Details for CRT0402-BY-1370GLF by Bourns Inc
Overview of CRT0402-BY-1370GLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-1370GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3768
|
Newark | Resthinfilm 0402 137R 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0402-BY-1370GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
118-CRT0402-BY-1370GLFTR-ND
|
DigiKey | RESTHINFILM 0402 137R 0.1% 63MW Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 | Buy Now |
DISTI #
CRT0402-BY-1370GLF
|
Avnet Americas | SMD Chip Resistor, 137 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1370GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY1370GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 137R 0.1% 63mW TC25 RoHS: Compliant | 0 |
|
$0.0600 / $0.0630 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 137 ohms ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
CRT0402-BY-1370GLF
|
Avnet Americas | SMD Chip Resistor, 137 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1370GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
CRT0402-BY-1370GLF
|
Avnet Americas | SMD Chip Resistor, 137 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-1370GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 137 ohms ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
Part Details for CRT0402-BY-1370GLF
CRT0402-BY-1370GLF CAD Models
CRT0402-BY-1370GLF Part Data Attributes
|
CRT0402-BY-1370GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1370GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-1370GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-1370GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1370GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y1370N | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-1370GLF vs AR02BPC3Y1370N |
AR0402137R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-1370GLF vs AR0402137R+-0.1%TCR25 |
RP73PF1E137RBTD | Fixed Resistor, Thin Film, 0.1W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1370GLF vs RP73PF1E137RBTD |
RP73F1E137RBTG | Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1370GLF vs RP73F1E137RBTG |
RP73F1E137RATDG | Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1370GLF vs RP73F1E137RATDG |
TC0225B1370ECE | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1370GLF vs TC0225B1370ECE |
RP73F1E137RATDF | Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1370GLF vs RP73F1E137RATDF |
RN73F1EB1370A | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-1370GLF vs RN73F1EB1370A |
RN73F1EB1370B | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-1370GLF vs RN73F1EB1370B |
AR0402137R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-1370GLF vs AR0402137R+-0.05%TCR25 |