Part Details for CRT0402-BY-1962GLF by Bourns Inc
Overview of CRT0402-BY-1962GLF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-1962GLF
CRT0402-BY-1962GLF CAD Models
CRT0402-BY-1962GLF Part Data Attributes:
|
CRT0402-BY-1962GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-1962GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-1962GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-1962GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-1962GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E19K6BTDF | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1962GLF vs RP73F1E19K6BTDF |
RP73F1E19K6ATD | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1962GLF vs RP73F1E19K6ATD |
TC0225B1962ECE | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1962GLF vs TC0225B1962ECE |
RP73F1E19K6BTD | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1962GLF vs RP73F1E19K6BTD |
CPF0402A19K6E1 | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1962GLF vs CPF0402A19K6E1 |
RNCS0402BKE19K6 | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-1962GLF vs RNCS0402BKE19K6 |
TC0225B1962E5E | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-1962GLF vs TC0225B1962E5E |
RP73F1E19K6BTDG | Fixed Resistor, Thin Film, 0.063W, 19600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-1962GLF vs RP73F1E19K6BTDG |
AR02BTRC3Y1962 | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-1962GLF vs AR02BTRC3Y1962 |
AR02BPC3Y1962N | Fixed Resistor, Thin Film, 0.0625W, 19600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-1962GLF vs AR02BPC3Y1962N |