Part Details for CRT0402-BY-2051GAS by Bourns Inc
Overview of CRT0402-BY-2051GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-2051GAS
CRT0402-BY-2051GAS CAD Models
CRT0402-BY-2051GAS Part Data Attributes
|
CRT0402-BY-2051GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-2051GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-2051GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-2051GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-2051GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-2051GAS | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BY-2051GAS vs CRT0402-AY-2051GAS |
RP73F1E2K05BTG | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2051GAS vs RP73F1E2K05BTG |
TC0225B2051TCE | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-2051GAS vs TC0225B2051TCE |
RP73F1E2K05BTDG | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2051GAS vs RP73F1E2K05BTDG |
AR04022K05+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-2051GAS vs AR04022K05+-0.05%TCR25 |
TC0225B2051E4E | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-2051GAS vs TC0225B2051E4E |
RP73F1E2K05ATDF | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2051GAS vs RP73F1E2K05ATDF |
RNCS0402BKE2K05 | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-2051GAS vs RNCS0402BKE2K05 |
TC0225B2051T5E | Fixed Resistor, Thin Film, 0.0625W, 2050ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-2051GAS vs TC0225B2051T5E |
CPF0402A2K05E | Fixed Resistor, Thin Film, 0.063W, 2050ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2051GAS vs CPF0402A2K05E |