Part Details for CRT0402-BY-2152GST by Bourns Inc
Overview of CRT0402-BY-2152GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-2152GST
CRT0402-BY-2152GST CAD Models
CRT0402-BY-2152GST Part Data Attributes
|
CRT0402-BY-2152GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-2152GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-BY-2152GST
This table gives cross-reference parts and alternative options found for CRT0402-BY-2152GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-2152GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E21K5BTD | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2152GST vs RP73PF1E21K5BTD |
WF04R2152AALQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BY-2152GST vs WF04R2152AALQ |
RTX022152BDH3 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CRT0402-BY-2152GST vs RTX022152BDH3 |
RTX022152BDH2 | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CRT0402-BY-2152GST vs RTX022152BDH2 |
MF04R2152ATL | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BY-2152GST vs MF04R2152ATL |
SF04R2152AALQ | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BY-2152GST vs SF04R2152AALQ |
SF04R2152BTL | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BY-2152GST vs SF04R2152BTL |
SF04R2152ATL | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-BY-2152GST vs SF04R2152ATL |
RP73PF1E21K5BTG | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2152GST vs RP73PF1E21K5BTG |
CMP040221K50.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-BY-2152GST vs CMP040221K50.1%25PPM/KNS |