Part Details for CRT0402-BY-2490GLF by Bourns Inc
Overview of CRT0402-BY-2490GLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0402-BY-2490GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5021
|
Newark | Res, Thin Film, 249R, 0.0625W, 0402, Resistance:249Ohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Crt Series Rohs Compliant: Yes |Bourns CRT0402-BY-2490GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 | Buy Now |
DISTI #
CRT0402-BY-2490GLF-ND
|
DigiKey | RES 249 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
DISTI #
CRT0402-BY-2490GLF
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-2490GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY2490GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 249R 0.1% 63mW TC25 RoHS: Compliant | 6101 |
|
$0.0600 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 249 ohms ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
CRT0402-BY-2490GLF
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-2490GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0682 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 249 ohms ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
Part Details for CRT0402-BY-2490GLF
CRT0402-BY-2490GLF CAD Models
CRT0402-BY-2490GLF Part Data Attributes:
|
CRT0402-BY-2490GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-2490GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |