Part Details for CRT0402-BY-2671GAS by Bourns Inc
Overview of CRT0402-BY-2671GAS by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-2671GAS
CRT0402-BY-2671GAS CAD Models
CRT0402-BY-2671GAS Part Data Attributes
|
CRT0402-BY-2671GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-2671GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-2671GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-2671GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-2671GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB2671B | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-2671GAS vs RN73F1EB2671B |
RN73F1ETD2671A | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-2671GAS vs RN73F1ETD2671A |
TC02G2671AT | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-2671GAS vs TC02G2671AT |
CPF0402A2K67E1 | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2671GAS vs CPF0402A2K67E1 |
CAR04022.67KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-BY-2671GAS vs CAR04022.67KOHMS0.1%25PPM |
TC0225B2671ECE | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-2671GAS vs TC0225B2671ECE |
PCF-W0402LF-03-2671-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRT0402-BY-2671GAS vs PCF-W0402LF-03-2671-A-P-LT |
AR04022K67+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-2671GAS vs AR04022K67+-0.1%TCR25 |
CAR04022.67KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 2670ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | CRT0402-BY-2671GAS vs CAR04022.67KOHMS0.05%25PPM |
CPF0402A2K67E | Fixed Resistor, Thin Film, 0.063W, 2670ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-2671GAS vs CPF0402A2K67E |