Part Details for CRT0402-BY-27R0GAS by Bourns Inc
Overview of CRT0402-BY-27R0GAS by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-27R0GAS
CRT0402-BY-27R0GAS CAD Models
CRT0402-BY-27R0GAS Part Data Attributes
|
CRT0402-BY-27R0GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-27R0GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-27R0GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-27R0GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-27R0GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD27R0B | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | CRT0402-BY-27R0GAS vs RN73F1ETD27R0B |
TC02G270AC | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-27R0GAS vs TC02G270AC |
RP73F1E27RBTDF | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-27R0GAS vs RP73F1E27RBTDF |
RP73F1E27RBTD | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-27R0GAS vs RP73F1E27RBTD |
RP73F1E27RBTDG | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-27R0GAS vs RP73F1E27RBTDG |
TC02G270AT | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-27R0GAS vs TC02G270AT |
RNCS0402BTE27R0 | Fixed Resistor, Thin Film, 0.063W, 27ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-BY-27R0GAS vs RNCS0402BTE27R0 |