Part Details for CRT0402-BY-4530GAS by Bourns Inc
Overview of CRT0402-BY-4530GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-4530GAS
CRT0402-BY-4530GAS CAD Models
CRT0402-BY-4530GAS Part Data Attributes:
|
CRT0402-BY-4530GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-4530GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-4530GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-4530GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-4530GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-4530GAS vs AR02BPC3Y4530N |
TC0225B4530ECE | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-4530GAS vs TC0225B4530ECE |
RP73F1E453RBTD | Fixed Resistor, Thin Film, 0.063W, 453ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-4530GAS vs RP73F1E453RBTD |
RP73F1E453RATDF | Fixed Resistor, Thin Film, 0.063W, 453ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-4530GAS vs RP73F1E453RATDF |
PCF-W0402LF-03-4530-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRT0402-BY-4530GAS vs PCF-W0402LF-03-4530-A-P-LT |
RN73F1EB4530B | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-4530GAS vs RN73F1EB4530B |
AR02BPC3Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-4530GAS vs AR02BPC3Y4530 |
TC02G4530AT | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-4530GAS vs TC02G4530AT |
CRT0402-AY-4530GAS | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BY-4530GAS vs CRT0402-AY-4530GAS |
RP73F1E453RATDG | Fixed Resistor, Thin Film, 0.063W, 453ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-4530GAS vs RP73F1E453RATDG |