Part Details for CRT0402-BY-97R6GAS by Bourns Inc
Overview of CRT0402-BY-97R6GAS by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-BY-97R6GAS
CRT0402-BY-97R6GAS CAD Models
CRT0402-BY-97R6GAS Part Data Attributes
|
CRT0402-BY-97R6GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-97R6GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-97R6GAS
This table gives cross-reference parts and alternative options found for CRT0402-BY-97R6GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-97R6GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-97R6GAS | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRT0402-BY-97R6GAS vs CRT0402-AY-97R6GAS |
AR040297R6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-BY-97R6GAS vs AR040297R6+-0.1%TCR25 |
RP73F1E97R6ATDG | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-97R6GAS vs RP73F1E97R6ATDG |
RP73F1E97R6BTD | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-97R6GAS vs RP73F1E97R6BTD |
RP73F1E97R6ATG | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-97R6GAS vs RP73F1E97R6ATG |
RN73F1ETP97R6A | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-BY-97R6GAS vs RN73F1ETP97R6A |
TC0225B976JT5E | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-BY-97R6GAS vs TC0225B976JT5E |
AR02BPC3Y97R6N | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-97R6GAS vs AR02BPC3Y97R6N |
RP73F1E97R6ATD | Fixed Resistor, Thin Film, 0.063W, 97.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-97R6GAS vs RP73F1E97R6ATD |
TC02G97R6AT | Fixed Resistor, Thin Film, 0.0625W, 97.6ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-97R6GAS vs TC02G97R6AT |