Part Details for CRT0402-CY-1302GAS by Bourns Inc
Overview of CRT0402-CY-1302GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-CY-1302GAS
CRT0402-CY-1302GAS CAD Models
CRT0402-CY-1302GAS Part Data Attributes
|
CRT0402-CY-1302GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-CY-1302GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-CY-1302GAS
This table gives cross-reference parts and alternative options found for CRT0402-CY-1302GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-CY-1302GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1302CT | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-CY-1302GAS vs TC02G1302CT |
NTRA04C1302CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-CY-1302GAS vs NTRA04C1302CTR1KQYF |
AR040213K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CRT0402-CY-1302GAS vs AR040213K+-0.25%TCR25 |
TC02G1302CC | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-CY-1302GAS vs TC02G1302CC |
PRC0402TC25Y13K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-CY-1302GAS vs PRC0402TC25Y13K+-0.25% |
TC0225C1302E4E | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-CY-1302GAS vs TC0225C1302E4E |
NTRC04C1302CTRF | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | CRT0402-CY-1302GAS vs NTRC04C1302CTRF |
TC0225C1302T4E | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-CY-1302GAS vs TC0225C1302T4E |
RN73F1EB1302C | Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CRT0402-CY-1302GAS vs RN73F1EB1302C |
RNCS0402CTE13K0 | Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-CY-1302GAS vs RNCS0402CTE13K0 |