Part Details for CRT0402-DY-7872GST by Bourns Inc
Overview of CRT0402-DY-7872GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DY-7872GST
CRT0402-DY-7872GST CAD Models
CRT0402-DY-7872GST Part Data Attributes
|
CRT0402-DY-7872GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-7872GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DY-7872GST
This table gives cross-reference parts and alternative options found for CRT0402-DY-7872GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-7872GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKE78K7 | Fixed Resistor, Thin Film, 0.063W, 78700ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRT0402-DY-7872GST vs RNCF0402DKE78K7 |
SF04R7872DTL | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-7872GST vs SF04R7872DTL |
SF04R7872DALQ | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-7872GST vs SF04R7872DALQ |
RP73PF1E78K7DTDF | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-7872GST vs RP73PF1E78K7DTDF |
WF04R7872DALQ | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-7872GST vs WF04R7872DALQ |
CMP040278K70.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | CRT0402-DY-7872GST vs CMP040278K70.5%25PPM/KNP20 |
WF04U7872DALQ | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-7872GST vs WF04U7872DALQ |
WF04R7872DTLQ | Fixed Resistor, Thin Film, 0.1W, 78700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DY-7872GST vs WF04R7872DTLQ |
RTX027872DDH4 | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | CRT0402-DY-7872GST vs RTX027872DDH4 |
239064767873L | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | CRT0402-DY-7872GST vs 239064767873L |