Part Details for CRT0402-DZ-91R0GST by Bourns Inc
Overview of CRT0402-DZ-91R0GST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DZ-91R0GST
CRT0402-DZ-91R0GST CAD Models
CRT0402-DZ-91R0GST Part Data Attributes:
|
CRT0402-DZ-91R0GST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DZ-91R0GST
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRT0402-DZ-91R0GST
This table gives cross-reference parts and alternative options found for CRT0402-DZ-91R0GST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DZ-91R0GST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0291R0DEH2 | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-DZ-91R0GST vs RTX0291R0DEH2 |
239044769109L | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | CRT0402-DZ-91R0GST vs 239044769109L |
RP73PG1E91RDTG | Fixed Resistor, Thin Film, 0.1W, 91ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DZ-91R0GST vs RP73PG1E91RDTG |
RTX0291R0DETH | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | CRT0402-DZ-91R0GST vs RTX0291R0DETH |
WF04Q91R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 91ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRT0402-DZ-91R0GST vs WF04Q91R0DTLQ |
AS0402Q91R0D-T10 | Fixed Resistor, Thin Film, 0.1W, 91ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRT0402-DZ-91R0GST vs AS0402Q91R0D-T10 |