Part Details for CRT0402ADY-1002GLF by Bourns Inc
Results Overview of CRT0402ADY-1002GLF by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRT0402ADY-1002GLF Information
CRT0402ADY-1002GLF by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRT0402ADY-1002GLF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AM3384
|
Newark | Res, 10K, 0.0625W, 50V, Thin Film, 0402 Rohs Compliant: Yes |Bourns CRT0402ADY-1002GLF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0540 / $0.0920 | Buy Now |
|
DISTI #
118-CRT0402ADY-1002GLFCT-ND
|
DigiKey | RES THIN FILM 0402 10K 0.5% Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48176 In Stock |
|
$0.0208 / $0.1000 | Buy Now |
|
DISTI #
CRT0402ADY-1002GLF
|
Avnet Americas | RESTHINFILM 0402 10KR 0.5% 63MW TC25 - Tape and Reel (Alt: CRT0402ADY-1002GLF) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0186 / $0.0213 | Buy Now |
|
DISTI #
652-CRT0402ADY-1002G
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 10kR 0.5% 63mW TC25 RoHS: Compliant | 50426 |
|
$0.0200 / $0.1000 | Buy Now |
|
DISTI #
V99:2348_29293462
|
Arrow Electronics | Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2407 | Americas - 9994 |
|
$0.0180 / $0.0860 | Buy Now |
|
DISTI #
75629813
|
RS | RESTHINFILM 0402 10KR 0.5% 63MW TC25 Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0370 | RFQ |
|
|
Onlinecomponents.com | Resistor - ThinFilm - 0402 - 10kohm - 0.5% - 63mW - ±25ppm/°C COO: Taiwan RoHS: Compliant | 0 |
|
$0.0191 / $0.0233 | Buy Now |
|
DISTI #
84347516
|
Verical | Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1593 Package Multiple: 1 | Americas - 10000 |
|
$0.0392 / $0.0543 | Buy Now |
|
DISTI #
83688284
|
Verical | Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 2407 | Americas - 9994 |
|
$0.0860 | Buy Now |
|
DISTI #
CRT0402ADY-1002GLF
|
TTI | Thin Film Resistors - SMD ResThinFilm 0402 10kR 0.5% 63mW TC25 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0196 | Buy Now |
US Tariff Estimator: CRT0402ADY-1002GLF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRT0402ADY-1002GLF
CRT0402ADY-1002GLF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRT0402ADY-1002GLF Part Data Attributes
|
|
CRT0402ADY-1002GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402ADY-1002GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Anti-Sulfur, Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 50 V |
Alternate Parts for CRT0402ADY-1002GLF
This table gives cross-reference parts and alternative options found for CRT0402ADY-1002GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402ADY-1002GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF04R1002DZLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs WF04R1002DZLQ |
| CMF-N040210K0,5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs CMF-N040210K0,5%25PPM/KNP10 |
| WF04R1002DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs WF04R1002DVLQ |
| RN73H1EGTP1002D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs RN73H1EGTP1002D25 |
| WF04U1002DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs WF04U1002DALQ |
| SF04U1002DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs SF04U1002DALQ |
| RBS04DTP1002 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs RBS04DTP1002 |
| WF04R1002DDLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs WF04R1002DDLQ |
| CMP040210K0,5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | CRT0402ADY-1002GLF vs CMP040210K0,5%25PPM/KNP10 |
| ERA2AED1002X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRT0402ADY-1002GLF vs ERA2AED1002X |