Part Details for CRT0603-AW-2201ELF by Bourns Inc
Overview of CRT0603-AW-2201ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-AW-2201ELF
CRT0603-AW-2201ELF CAD Models
CRT0603-AW-2201ELF Part Data Attributes
|
CRT0603-AW-2201ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-AW-2201ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-AW-2201ELF
This table gives cross-reference parts and alternative options found for CRT0603-AW-2201ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-AW-2201ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP2201A10 | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-AW-2201ELF vs RN73R1JTTP2201A10 |
WF06W2201AALQ | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-AW-2201ELF vs WF06W2201AALQ |
RTW10B0603B2201-RG70 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-AW-2201ELF vs RTW10B0603B2201-RG70 |
WF06W2201ATLQ | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-AW-2201ELF vs WF06W2201ATLQ |
RP73C1J2K2BTDG | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-AW-2201ELF vs RP73C1J2K2BTDG |
RN73H1JGTD2201A10 | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-AW-2201ELF vs RN73H1JGTD2201A10 |
RTX032201BBP3 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CRT0603-AW-2201ELF vs RTX032201BBP3 |
RTX032201BBP4 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CRT0603-AW-2201ELF vs RTX032201BBP4 |
P0603Y2201BBT | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-AW-2201ELF vs P0603Y2201BBT |
RN73H1JGTD2201B10 | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-AW-2201ELF vs RN73H1JGTD2201B10 |