-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4918
|
Newark | Resthinfilm 0603 33K2 0.1% 100Mw Tc15 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BX-3322ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2650 | Buy Now |
DISTI #
CRT0603-BX-3322ELF-ND
|
DigiKey | RES SMD 33.2KOHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2069 | Buy Now |
DISTI #
CRT0603-BX-3322ELF
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BX-3322ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.2187 | Buy Now |
DISTI #
652-CRT0603BX3322ELF
|
Mouser Electronics | Thin Film Resistors - SMD CHIP RESISTOR Precision RoHS: Compliant | 7591 |
|
$0.1480 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 33.2 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.1404 / $0.2200 | Buy Now |
DISTI #
CRT0603-BX-3322ELF
|
Avnet Abacus | SMD Chip Resistor, 332 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BX-3322ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 33.2 Kohm ±0.1% - ±15ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.1404 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRT0603-BX-3322ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BX-3322ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRT0603-BX-3322ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BX-3322ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06F3322BTLQ | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BX-3322ELF vs WF06F3322BTLQ |
PRC0603TTC15X33.2K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BX-3322ELF vs PRC0603TTC15X33.2K+-0.05% |
WF06F3322ATLQ | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BX-3322ELF vs WF06F3322ATLQ |
BLU0603ER-3322-AB15 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-3322ELF vs BLU0603ER-3322-AB15 |
AMF060333K20.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BX-3322ELF vs AMF060333K20.05%15PPM/KNP10 |
AR03BBNX3322N | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | CRT0603-BX-3322ELF vs AR03BBNX3322N |
RP73D1J33K2BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 33200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-BX-3322ELF vs RP73D1J33K2BTDG |
RNCF0603ATS33K2 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BX-3322ELF vs RNCF0603ATS33K2 |
BLU0603ER-3322-BT15W | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-BX-3322ELF vs BLU0603ER-3322-BT15W |
RP73D1J33K2ATDF | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BX-3322ELF vs RP73D1J33K2ATDF |