There are no models available for this part yet.
Overview of CRT0603-BY-1102ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0603-BY-1102ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P5641
|
Newark | Resthinfilm 0603 11K 0.1% 100Mw Tc25 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRT0603-BY-1102ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1040 | Buy Now | |
DISTI #
CRT0603-BY-1102ELF-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0627 | Buy Now | |
DISTI #
CRT0603-BY-1102ELF
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0653 | Buy Now | |
DISTI #
652-CRT0603BY1102ELF
|
Mouser Electronics | Thin Film Resistors - SMD 1/10watts 11K .1% RoHS: Compliant | 0 |
|
$0.0480 / $0.0510 | Order Now | |
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/10 W - 11.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0370 / $0.0719 | Buy Now | ||
DISTI #
CRT0603-BY-1102ELF
|
Avnet Abacus | SMD Chip Resistor, 11 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0603-BY-1102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Precision Chip Resistor - 1/10 W - 11.0 Kohm ±0.1% - ±25ppm/°C - 75V - SMD 0603 RoHS: Compliant | 0 |
|
$0.0370 / $0.0719 | Buy Now |
CAD Models for CRT0603-BY-1102ELF by Bourns Inc
Part Data Attributes for CRT0603-BY-1102ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRT0603-BY-1102ELF
This table gives cross-reference parts and alternative options found for CRT0603-BY-1102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BY-1102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060311K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-1102ELF vs AMF060311K0.1%25PPM/KNS |
P0603E1102WGTF | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-1102ELF vs P0603E1102WGTF |
AMF060311K0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-1102ELF vs AMF060311K0.05%25PPM/KKP10 |
PRC0603TC2511K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BY-1102ELF vs PRC0603TC2511K+/-0.1% |
BLU0603P-1102-AT25W | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CRT0603-BY-1102ELF vs BLU0603P-1102-AT25W |
P0603E1102BBWA | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-BY-1102ELF vs P0603E1102BBWA |
AMF060311K0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-BY-1102ELF vs AMF060311K0.05%25PPM/KKP20 |
BLU0603-1102-BT25W | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | CRT0603-BY-1102ELF vs BLU0603-1102-BT25W |
239064431103L | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | CRT0603-BY-1102ELF vs 239064431103L |
ERA3AEB1102V | Fixed Resistor, Metal Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRT0603-BY-1102ELF vs ERA3AEB1102V |