Part Details for CRT0603-DX-2492ELF by Bourns Inc
Overview of CRT0603-DX-2492ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DX-2492ELF
CRT0603-DX-2492ELF CAD Models
CRT0603-DX-2492ELF Part Data Attributes
|
CRT0603-DX-2492ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DX-2492ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 24900ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DX-2492ELF
This table gives cross-reference parts and alternative options found for CRT0603-DX-2492ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DX-2492ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603DKS24K9 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-DX-2492ELF vs RNCH0603DKS24K9 |
BLU0603ER-2492-DT15W | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-DX-2492ELF vs BLU0603ER-2492-DT15W |
RNCH0603DTS24K9 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-DX-2492ELF vs RNCH0603DTS24K9 |
BLU0603-2492-DB15Q | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-DX-2492ELF vs BLU0603-2492-DB15Q |
RNCF0603DKS24K9 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-DX-2492ELF vs RNCF0603DKS24K9 |
WF06F2492DALQ | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DX-2492ELF vs WF06F2492DALQ |
AMF060324K90.5%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | CRT0603-DX-2492ELF vs AMF060324K90.5%15PPM/KNS |
BLU0603-2492-DT15 | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | CRT0603-DX-2492ELF vs BLU0603-2492-DT15 |
RP73D1J24K9DTDG | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-DX-2492ELF vs RP73D1J24K9DTDG |
RT0603DRC0724K9L | Fixed Resistor, Thin Film, 0.1W, 24900ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DX-2492ELF vs RT0603DRC0724K9L |