Part Details for CRT0603-DZ-2001EST by Bourns Inc
Overview of CRT0603-DZ-2001EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DZ-2001EST
CRT0603-DZ-2001EST CAD Models
CRT0603-DZ-2001EST Part Data Attributes
|
CRT0603-DZ-2001EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DZ-2001EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DZ-2001EST
This table gives cross-reference parts and alternative options found for CRT0603-DZ-2001EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DZ-2001EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032001DEP4 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CRT0603-DZ-2001EST vs RTX032001DEP4 |
P0603H2001DNTB | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRT0603-DZ-2001EST vs P0603H2001DNTB |
ARG03DTD2001 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-DZ-2001EST vs ARG03DTD2001 |
BLU0603P-2001-DT50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-DZ-2001EST vs BLU0603P-2001-DT50 |
RN731JTTD2001D50 | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-DZ-2001EST vs RN731JTTD2001D50 |
RN73H1JGTD2001D50 | Fixed Resistor, Metal Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DZ-2001EST vs RN73H1JGTD2001D50 |
BLU0603ER-2001-DT50Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-DZ-2001EST vs BLU0603ER-2001-DT50Q |
BLU0603P-2001-DT50Q | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-DZ-2001EST vs BLU0603P-2001-DT50Q |
RT0603DRE072KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DZ-2001EST vs RT0603DRE072KL |
BLU0603A-2001-DT50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CRT0603-DZ-2001EST vs BLU0603A-2001-DT50 |