Part Details for CRT0603-DZ-2201EAS by Bourns Inc
Overview of CRT0603-DZ-2201EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DZ-2201EAS
CRT0603-DZ-2201EAS CAD Models
CRT0603-DZ-2201EAS Part Data Attributes
|
CRT0603-DZ-2201EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DZ-2201EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DZ-2201EAS
This table gives cross-reference parts and alternative options found for CRT0603-DZ-2201EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DZ-2201EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10E0603D2201-RG70 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-DZ-2201EAS vs RTW10E0603D2201-RG70 |
PRC0603TC502.2K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-DZ-2201EAS vs PRC0603TC502.2K+/-0.5% |
RN731JLTD2201D50 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DZ-2201EAS vs RN731JLTD2201D50 |
RN73H1JTTD2201D50 | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-DZ-2201EAS vs RN73H1JTTD2201D50 |
RN73H1JGTD2201D50 | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DZ-2201EAS vs RN73H1JGTD2201D50 |
RT0603DRE132K2L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DZ-2201EAS vs RT0603DRE132K2L |
RP73G1J2K2DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-DZ-2201EAS vs RP73G1J2K2DTD |
RN731JTTDD2201D50 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0603-DZ-2201EAS vs RN731JTTDD2201D50 |
PRC0603TC50X2.2K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-DZ-2201EAS vs PRC0603TC50X2.2K+-0.5% |
PRC0603TTC50Y2.2K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-DZ-2201EAS vs PRC0603TTC50Y2.2K+-0.5% |